PM90S5.6UF+-10%200VC
vs
PM90S5.6UF+-10%200VB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 7979
|
, 7979
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
5.6 µF
|
5.6 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
POLYETHYLENE TEREPHTHALATE
|
Height |
12.5 mm
|
12.5 mm
|
Length |
20 mm
|
20 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Size Code |
7979
|
7979
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PM90S5.6UF+-10%200VC with alternatives
Compare PM90S5.6UF+-10%200VB with alternatives