PM90R233UF+/-10%100V vs JSNEX5330KB3L0 feature comparison

PM90R233UF+/-10%100V EXXELIA Group

Buy Now Datasheet

JSNEX5330KB3L0 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 33 µF 33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.55
Packing Method TRAY
Rated (AC) Voltage (URac) 63 V

Compare PM90R233UF+/-10%100V with alternatives

Compare JSNEX5330KB3L0 with alternatives