PM90R211010400 vs PM90R110UF+/-10%400V feature comparison

PM90R211010400 EXXELIA Group

Buy Now Datasheet

PM90R110UF+/-10%400V EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare PM90R211010400 with alternatives

Compare PM90R110UF+/-10%400V with alternatives