PM908E624ACDWBR2
vs
MM908E624ACPEW
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SSOP,
|
0.65 MM PITCH, ROHS COMPLIANT, SOIC-54
|
Pin Count |
54
|
54
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G54
|
R-PDSO-G54
|
Length |
17.9 mm
|
17.9 mm
|
Number of I/O Lines |
17
|
16
|
Number of Terminals |
54
|
54
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Speed |
8 MHz
|
32 MHz
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
5.5 V
|
5.5 V
|
Supply Voltage-Nom |
13.5 V
|
9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Samacsys Manufacturer |
|
NXP
|
CPU Family |
|
68HC08
|
Clock Frequency-Max |
|
9.8304 MHz
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
On Chip Program ROM Width |
|
8
|
Package Equivalence Code |
|
SSOP54,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (bytes) |
|
512
|
ROM (words) |
|
16384
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PM908E624ACDWBR2 with alternatives
Compare MM908E624ACPEW with alternatives