PM908E624ACDWB vs MM908E624ACEW feature comparison

PM908E624ACDWB Motorola Mobility LLC

Buy Now Datasheet

MM908E624ACEW Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SSOP, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54
Pin Count 54 54
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.39.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 17.9 mm 17.9 mm
Number of I/O Lines 17 16
Number of Terminals 54 54
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.65 mm
Speed 8 MHz 32 MHz
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 5.5 V 5.5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
Clock Frequency-Max 9.8304 MHz
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 9 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare PM908E624ACDWB with alternatives

Compare MM908E624ACEW with alternatives