PM901.510400 vs BN274I0155K-- feature comparison

PM901.510400 EXXELIA Group

Buy Now Datasheet

BN274I0155K-- Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method BULK
Rated (AC) Voltage (URac) 200 V
Terminal Finish Matte Tin (Sn)

Compare PM901.510400 with alternatives

Compare BN274I0155K-- with alternatives