PM89R155100 vs JSNEN5150JBTS0 feature comparison

PM89R155100 EXXELIA Group

Buy Now Datasheet

JSNEN5150JBTS0 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 15 µF 15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.80
Packing Method TAPE
Rated (AC) Voltage (URac) 63 V

Compare PM89R155100 with alternatives

Compare JSNEN5150JBTS0 with alternatives