PM75CSA120
vs
PM75CSA120
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
POWEREX INC
|
Package Description |
, MODULE,19LEAD,4.3
|
, MODULE,19LEAD,4.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
AC MOTOR CONTROLLER
|
AC MOTOR CONTROLLER
|
JESD-30 Code |
R-XUFM-X19
|
R-XXMA-X25
|
Number of Functions |
1
|
1
|
Number of Terminals |
19
|
25
|
Output Current-Max |
150 A
|
150 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,19LEAD,4.3
|
MODULE,19LEAD,4.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
55 mA
|
55 mA
|
Supply Voltage-Max (Vsup) |
16.5 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
25
|
|
|
|