PM7541AFX vs AD7541TD feature comparison

PM7541AFX Analog Devices Inc

Buy Now Datasheet

AD7541TD General Electric Solid State

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description HERMETIC SEALED, CERDIP-18 DIP, DIP18,.3
Pin Count 18
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T18 R-XDIP-T18
JESD-609 Code e0
Linearity Error-Max (EL) 0.012% 0.012%
Number of Bits 12 12
Number of Functions 2 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Max 1 µs
Settling Time-Nom (tstl) 0.6 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 7

Compare PM7541AFX with alternatives