PM7541ABIEX
vs
MX7541JN
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
JESD-30 Code |
R-GDIP-T18
|
R-PDIP-T18
|
Number of Bits |
12
|
12
|
Number of Terminals |
18
|
18
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Package Description |
|
DIP,
|
Input Bit Code |
|
BINARY, OFFSET BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-609 Code |
|
e0
|
Length |
|
22.86 mm
|
Linearity Error-Max (EL) |
|
0.0244%
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Code |
|
DIP
|
Seated Height-Max |
|
4.572 mm
|
Supply Voltage-Nom |
|
15 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare PM7541ABIEX with alternatives