PM7541AAX vs PM7541ABX feature comparison

PM7541AAX Rochester Electronics LLC

Buy Now Datasheet

PM7541ABX Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 18
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.012% 0.012%
Number of Bits 12 12
Number of Functions 2 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.6 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 2
Package Equivalence Code DIP18,.3
Settling Time-Max 1 µs
Supply Current-Max 2 mA

Compare PM7541AAX with alternatives

Compare PM7541ABX with alternatives