PM7541AAX vs MX7541ABD feature comparison

PM7541AAX Precision Monolithics Inc

Buy Now Datasheet

MX7541ABD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PRECISION MONOLITHICS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
JESD-30 Code R-GDIP-T18 R-CDIP-T18
JESD-609 Code e0
Linearity Error-Max (EL) 0.012% 0.0122%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Settling Time-Max 1 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Package Description DIP,
Input Format PARALLEL, WORD
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.6 µs
Width 7.62 mm

Compare PM7541AAX with alternatives