PM7533BQ vs AD7533BQ feature comparison

PM7533BQ Precision Monolithics Inc

Buy Now Datasheet

AD7533BQ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PRECISION MONOLITHICS INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
JESD-30 Code R-GDIP-T16 X-GDIP-T16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1% 0.1%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16(UNSPEC)
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Settling Time-Max 0.8 µs 0.8 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Part Package Code DIP
Pin Count 16
Input Format PARALLEL, WORD

Compare PM7533BQ with alternatives