PM7528GPZ vs PM7528GP feature comparison

PM7528GPZ Analog Devices Inc

Buy Now Datasheet

PM7528GP Precision Monolithics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Package Description 0.300 INCH, PLASTIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code compliant unknown
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e0
Length 25.2 mm
Linearity Error-Max (EL) 0.195% 0.1953%
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Settling Time-Max 0.4 µs
Supply Current-Max 1 mA 1 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 3
HTS Code 8542.39.00.01
Package Equivalence Code DIP20,.3

Compare PM7528GPZ with alternatives

Compare PM7528GP with alternatives