PM7524FPC vs AD7524MFK feature comparison

PM7524FPC Precision Monolithics Inc

Buy Now Datasheet

AD7524MFK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC TEXAS INSTRUMENTS INC
Package Description QCCN, LDCC20,.4SQ QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY OFFSET BINARY, COMPLEMENTARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-PQCC-N20 S-CQCC-N20
JESD-609 Code e0
Linearity Error-Max (EL) 0.2% 0.2%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LDCC20,.4SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Settling Time-Max 0.35 µs
Supply Current-Max 1 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Part Package Code QLCC
Pin Count 20
ECCN Code 3A001.A.2.C
Length 8.89 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.03 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare PM7524FPC with alternatives

Compare AD7524MFK with alternatives