PM7524FPC
vs
5962-87700032C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
EXAR CORP
Part Package Code
QLCC
Package Description
QCCJ,
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
15 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
S-PQCC-J20
S-XQCC-N20
JESD-609 Code
e0
Length
8.965 mm
Linearity Error-Max (EL)
0.1%
0.05%
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
QCCJ
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Nom
15 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.965 mm
Base Number Matches
3
2
HTS Code
8542.39.00.01
Package Equivalence Code
LCC20,.35SQ
Screening Level
38535Q/M;38534H;883B
Settling Time-Max
0.5 µs
Supply Current-Max
2 mA