PM7524FPC vs DAC8408BIFT feature comparison

PM7524FPC Precision Monolithics Inc

Buy Now Datasheet

DAC8408BIFT Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description QCCN, LDCC20,.4SQ DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code S-PQCC-N20 R-GDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.2% 0.19%
Number of Bits 8 8
Number of Functions 1 4
Number of Terminals 20 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LDCC20,.4SQ DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 0.35 µs 0.25 µs
Supply Current-Max 1 mA 1.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1

Compare PM7524FPC with alternatives

Compare DAC8408BIFT with alternatives