PM7300.685100 vs B32538-B1684-J007 feature comparison

PM7300.685100 EXXELIA Group

Buy Now Datasheet

B32538-B1684-J007 TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.60
JESD-609 Code e3
Packing Method AMMO PACK
Rated (AC) Voltage (URac) 35 V
Terminal Finish Matte Tin (Sn)

Compare PM7300.685100 with alternatives

Compare B32538-B1684-J007 with alternatives