PM7224EX
vs
AD7224UQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, CERDIP-18
CERDIP-18
Pin Count
18
18
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
12.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T18
R-GDIP-T18
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.195%
0.195%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Settling Time-Max
5 µs
20 µs
Supply Current-Max
6 mA
6 mA
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Supply Voltage-Nom
15 V
Compare PM7224EX with alternatives
Compare AD7224UQ with alternatives