PM62B1.55250 EXXELIA GroupBuy Now Datasheet |
PM63C1.55250 EXXELIA GroupBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
Capacitance | 1.5 µF | 1.5 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |