PM60B8.2UF+/-5%63V
vs
BN154D0825JEN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EXXELIA GROUP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
8.2 µF
8.2 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2011-06-20
EFUP
e
JESD-609 Code
e3
Packing Method
TR
Rated (AC) Voltage (URac)
40 V
Terminal Finish
Matte Tin (Sn)
Compare PM60B8.2UF+/-5%63V with alternatives
Compare BN154D0825JEN with alternatives