PM60B47000PF5%250V vs R66ID2470286-J feature comparison

PM60B47000PF5%250V EXXELIA Group

Buy Now Datasheet

R66ID2470286-J KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method AMMO PACK
Rated (AC) Voltage (URac) 160 V
Reference Standard IEC60384-2
Terminal Finish TIN

Compare PM60B47000PF5%250V with alternatives

Compare R66ID2470286-J with alternatives