PM60B3.3UF20%63V vs R60DF4330Z36-M feature comparison

PM60B3.3UF20%63V EXXELIA Group

Buy Now Datasheet

R60DF4330Z36-M KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method BULK
Rated (AC) Voltage (URac) 40 V
Terminal Finish TIN

Compare PM60B3.3UF20%63V with alternatives

Compare R60DF4330Z36-M with alternatives