PM60B0.22UF+/-20%250V vs BN074G0224M feature comparison

PM60B0.22UF+/-20%250V EXXELIA Group

Buy Now Datasheet

BN074G0224M

Part not found

Search for BN074G0224M
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 2

Compare PM60B0.22UF+/-20%250V with alternatives