PM53-BCW12.5
vs
CSL-F750HG2HT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BIVAR INC
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.41.00.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Bivar
|
|
Color |
RED/GREEN
|
BRIGHT RED/GREEN
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
4.8 mm
|
|
Packing Method |
BULK
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
7.5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PM53-BCW12.5 with alternatives
Compare CSL-F750HG2HT with alternatives