PM52C6.820100 vs X6206.8-20-100 feature comparison

PM52C6.820100 EXXELIA Group

Buy Now Datasheet

X6206.8-20-100 ASC Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 6.8 µF 6.8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Terminal Finish TIN

Compare PM52C6.820100 with alternatives

Compare X6206.8-20-100 with alternatives