PM52B820005400
vs
MEB-823J0400DB1106
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EXXELIA GROUP
HUA JUNG COMPONENTS CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
0.082 µF
0.082 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF; NON-INDUCTIVE
JESD-609 Code
e3
Manufacturer Series
MEB
Packing Method
BULK
Terminal Finish
TIN
Compare PM52B820005400 with alternatives
Compare MEB-823J0400DB1106 with alternatives