PM52B2.25250 vs NRM225J250TB feature comparison

PM52B2.25250 EXXELIA Group

Buy Now Datasheet

NRM225J250TB NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e0
Packing Method AMMO PACK
Rated (AC) Voltage (URac) 160 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare PM52B2.25250 with alternatives

Compare NRM225J250TB with alternatives