PM50C2.2UF20%400V vs BN274I0225MKB feature comparison

PM50C2.2UF20%400V EXXELIA Group

Buy Now Datasheet

BN274I0225MKB Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method BULK
Rated (AC) Voltage (URac) 200 V
Terminal Finish Matte Tin (Sn)

Compare PM50C2.2UF20%400V with alternatives

Compare BN274I0225MKB with alternatives