PM450-16C
vs
PM450-16B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
PACKAGE
|
PACKAGE
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, TUV, CE, EN
|
UL, CSA, TUV, CE, EN
|
Efficiency (Main Output) |
91%
|
91%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
90 V
|
90 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Length |
177.8 mm
|
177.8 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Output Current-Max |
14.29 A
|
14.29 A
|
Output Voltage-Max |
28.56 V
|
28.56 V
|
Output Voltage-Min |
27.44 V
|
27.44 V
|
Output Voltage-Nom |
28 V
|
28 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.09898 Vrms
|
0.09898 Vrms
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
300 kHz
|
300 kHz
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
400 W
|
400 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
101.6 mm
|
101.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PM450-16C with alternatives
Compare PM450-16B with alternatives