PM211Z
vs
LM111GC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
STMICROELECTRONICS
Package Description
DIP, DIP8,.3
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.1 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.1 µA
Input Offset Voltage-Max
3000 µV
4000 µV
JESD-30 Code
R-GDIP-T8
S-CQCC-N20
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP8,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
240 ns
200 ns
Supply Current-Max
6 mA
6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Part Package Code
QLCC
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
8.89 mm
Seated Height-Max
1.86 mm
Width
8.89 mm
Compare PM211Z with alternatives
Compare LM111GC with alternatives