PM20-48D12 vs PM20-48D12 feature comparison

PM20-48D12 TDK-Lambda Corporation

Buy Now Datasheet

PM20-48D12 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK-LAMBDA CORP INTERNATIONAL RECTIFIER CORP
Package Description , MODULE,7LEAD,1.8 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 7
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.83 A
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code MODULE,7LEAD,1.8
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Temperature Grade OTHER OTHER
Total Power Output-Max 20 W 20 W
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-30 Code R-PDMA-P7
JESD-609 Code e0
Load Regulation-Max 1%
Package Code DMA
Package Shape RECTANGULAR
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Trim/Adjustable Output YES

Compare PM20-48D12 with alternatives

Compare PM20-48D12 with alternatives