PM1812-1R0J-RC vs CTMC1812SF-1R0J feature comparison

PM1812-1R0J-RC Bourns Inc

Buy Now Datasheet

CTMC1812SF-1R0J Central Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC CENTRAL TECHNOLOGIES
Package Description 1812 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 24 Weeks
Samacsys Manufacturer Bourns
Case/Size Code 1812 1812
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.5 Ω 0.5 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.45 A 0.45 A
Self Resonance Frequency 100 MHz 250 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND J BEND
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 5% 5%
Base Number Matches 1 1