PM1608-470M
vs
SMP-456603-470M
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
JW MILLER MAGNETICS
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
|
DC Resistance |
0.64 Ω
|
0.64 Ω
|
Inductance-Nom (L) |
47 µH
|
47 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
NO LEAD
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
Package Description |
|
2618
|
Case/Size Code |
|
2618
|
Construction |
|
Rectangular
|
Package Height |
|
2.92 mm
|
Package Length |
|
6.6 mm
|
Package Style |
|
SMT
|
Package Width |
|
4.45 mm
|
Packing Method |
|
TR, 13 Inch
|
Rated Current-Max |
|
0.5 A
|
Self Resonance Frequency |
|
14 MHz
|
|
|
|
Compare SMP-456603-470M with alternatives