PM1608-330M-RC
vs
NPI16W330MTRB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
NIC COMPONENTS CORP
|
Package Description |
CHIP
|
2618
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
14 Weeks
|
|
Case/Size Code |
2618
|
2618
|
Construction |
Rectangular
|
Unshielded
|
Core Material |
FERRITE
|
|
DC Resistance |
0.51 Ω
|
0.51 Ω
|
Inductance-Nom (L) |
33 µH
|
33 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.92 mm
|
2.92 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.45 mm
|
4.45 mm
|
Packing Method |
TR, Embossed, 7 Inch
|
TR
|
Rated Current-Max |
0.6 A
|
0.6 A
|
Self Resonance Frequency |
15 MHz
|
15 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PM1608-330M-RC with alternatives
Compare NPI16W330MTRB with alternatives