PM15C560005400 vs MMX563J400RCK feature comparison

PM15C560005400 EXXELIA Group

Buy Now Datasheet

MMX563J400RCK KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
Packing Method TR

Compare PM15C560005400 with alternatives

Compare MMX563J400RCK with alternatives