PM15B15250 vs MEF-105J0250DT2206 feature comparison

PM15B15250 EXXELIA Group

Buy Now Datasheet

MEF-105J0250DT2206 Hua Jung Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
JESD-609 Code e3
Manufacturer Series MEF
Packing Method TAPE
Terminal Finish TIN

Compare PM15B15250 with alternatives

Compare MEF-105J0250DT2206 with alternatives