PM14C0.125100 vs 5TY2ARB124JRN feature comparison

PM14C0.125100 EXXELIA Group

Buy Now Datasheet

5TY2ARB124JRN Samwha Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.12 µF 0.12 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Manufacturer Series TY
Packing Method TR

Compare PM14C0.125100 with alternatives

Compare 5TY2ARB124JRN with alternatives