PM12C56000PF5%250V vs PM12B56000PF5%250V feature comparison

PM12C56000PF5%250V EXXELIA Group

Buy Now Datasheet

PM12B56000PF5%250V EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PM12C56000PF5%250V with alternatives

Compare PM12B56000PF5%250V with alternatives