PM1205STR
vs
CS5010
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
IXYS INTEGRATED CIRCUITS DIVISION
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT
UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
Configuration
SINGLE
SINGLE
Control Current
0.005 A
Control Voltage
0.9 V
Forward Current-Max
0.1 A
0.025 A
Input Type
DC
Isolation Voltage-Max
3750 V
4000 V
JESD-609 Code
e3
e0
Number of Elements
1
1
On-State Current-Max
0.5 A
0.3 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Overall Height
3 mm
Overall Length
9 mm
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Base Number Matches
1
1
Package Description
DIP-8
kg CO2e/kg
5.3
Average Weight (mg)
569.675
CO2e (mg)
3019.278
Category CO2 Kg
5.3
Compliance Temperature Grade
Commercial Extended: -30C to +85C
Candidate List Date
2015-06-15
Qualifications
UL
Compare PM1205STR with alternatives
Compare CS5010 with alternatives