PM108AZ
vs
LM108AJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP, DIP14,.3
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.002 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Frequency Compensation
NO
NO
Input Offset Voltage-Max
1000 µV
1000 µV
JESD-30 Code
R-CDIP-T8
R-XDIP-T14
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-20 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
0.6 mA
0.4 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
80000
40000
Width
7.62 mm
Base Number Matches
3
8
Micropower
YES
Compare PM108AZ with alternatives