PM1008GZ
vs
LM108AD/883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
RAYTHEON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00025 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.002 µA
Common-mode Reject Ratio-Nom
130 dB
110 dB
Frequency Compensation
NO
NO
Input Offset Voltage-Max
250 µV
1000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Bias
YES
Low-Offset
YES
NO
Micropower
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
0.05 V/us
Slew Rate-Nom
0.2 V/us
Supply Current-Max
0.8 mA
0.6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
500
Voltage Gain-Min
150000
40000
Width
7.62 mm
Base Number Matches
3
4
Common-mode Reject Ratio-Min
96 dB
Neg Supply Voltage Limit-Max
-20 V
Screening Level
38535Q/M;38534H;883B
Compare PM1008GZ with alternatives
Compare LM108AD/883B with alternatives