PM1008AZ vs LM308AP feature comparison

PM1008AZ Rochester Electronics LLC

Buy Now Datasheet

LM308AP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description HERMETIC, CERDIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.007 µA
Common-mode Reject Ratio-Nom 128 dB 96 dB
Input Offset Voltage-Max 320 µV 500 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 500 1000
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.007 µA
Common-mode Reject Ratio-Min 96 dB
Frequency Compensation NO
Length 9.81 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V
Package Equivalence Code DIP8,.3
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 18 V
Voltage Gain-Min 80000
Wideband NO

Compare PM1008AZ with alternatives

Compare LM308AP with alternatives