PLZ6W6F3ST20D1/AA-15 vs PLZ6W6F3ST20A2-15 feature comparison

PLZ6W6F3ST20D1/AA-15 Amphenol Positronic

Buy Now Datasheet

PLZ6W6F3ST20A2-15 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL TIN LEAD (200)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PLZ6W6F3ST20D1/AA-15 with alternatives

Compare PLZ6W6F3ST20A2-15 with alternatives