PLZ6W6F1ST35/AA-14 vs 35270-0690 feature comparison

PLZ6W6F1ST35/AA-14 Amphenol Positronic

Buy Now Datasheet

35270-0690 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: 35430-1700, 35430-1800, 35430-1900

Compare PLZ6W6F1ST35/AA-14 with alternatives

Compare 35270-0690 with alternatives