PLUS20R6-7A
vs
PAL20R6ACFN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER-UP RESET
Clock Frequency-Max
74 MHz
25 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.505 mm
Number of Dedicated Inputs
12
Number of I/O Lines
2
Number of Terminals
28
28
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
REGISTERED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
10 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.505 mm
Base Number Matches
3
3
Rohs Code
No
Package Description
QCCJ, LDCC28,.5SQ
Architecture
PAL-TYPE
JESD-609 Code
e0
Number of Inputs
14
Number of Outputs
8
Number of Product Terms
64
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PLUS20R6-7A with alternatives