PLUS20L8-7A vs PAL20L8-7JC feature comparison

PLUS20L8-7A YAGEO Corporation

Buy Now Datasheet

PAL20L8-7JC Vantis Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS VANTIS CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Number of Dedicated Inputs 14
Number of I/O Lines 6
Number of Terminals 28 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 3 2
Rohs Code No
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code LDCC28,.5SQ
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare PLUS20L8-7A with alternatives