PLTT2512Z1542AGT1 vs PLTT2512Z1542BGT1 feature comparison

PLTT2512Z1542AGT1 Vishay Intertechnologies

Buy Now Datasheet

PLTT2512Z1542BGT1 Vishay Thin Film

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 2512
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 215 °C 215 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.381 mm 0.381 mm
Package Length 6.5786 mm 6.5786 mm
Package Style SMT SMT
Package Width 3.1496 mm 3.1496 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 15400 Ω 15400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare PLTT2512Z1542AGT1 with alternatives

Compare PLTT2512Z1542BGT1 with alternatives