PLTT0805Z5111AGT1
vs
PLTT0805Z5111BGT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 0805
Reach Compliance Code
compliant
unknown
Factory Lead Time
26 Weeks
Additional Feature
FLAME PROOF, PRECISION
FLAME PROOF, PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
215 °C
215 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.381 mm
0.381 mm
Package Length
2.032 mm
2.032 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
5110 Ω
5110 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare PLTT0805Z5111AGT1 with alternatives
Compare PLTT0805Z5111BGT1 with alternatives