PLTT0805Z1052BGTS vs PLTT0805Z1052AGTS feature comparison

PLTT0805Z1052BGTS Vishay Thin Film

Buy Now Datasheet

PLTT0805Z1052AGTS Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 215 °C 215 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.381 mm 0.381 mm
Package Length 2.032 mm 2.032 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 10500 Ω 10500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Factory Lead Time 34 Weeks

Compare PLTT0805Z1052BGTS with alternatives

Compare PLTT0805Z1052AGTS with alternatives